5611-200-55-01, Crimp tool for QM multpol

PartNumber: 5611-200-55-01
Ном. номер: 8039171971
Производитель: Maun Industries
5611-200-55-01, Crimp tool for QM multpol
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 970 × = 3 970

Описание

Plier Crimp Tool

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Hirschmann NR пластиковые (соединители) Hirschmann NR Plastic
Robust 6 and 11 pole connectors, made from glass-fibre reinforced plastic, which conform to DIN 43651. Suitable for a variety of applications, including:

Mains and control lead connections to limit valve sensors, limit switches and current monitors
Small transmission systems, pump drives and systems subject to vibrations
Machine tools and automation technology

6 pole + earth11 pole + earth
Outer Lead Diameter7 to 9mm8 to 10mm
Contact Resistance≤5 mΩ≤5 mΩ
Cable Cross-Section Diameter1.5mm 2 0.5mm 2
Contact MaterialSilver plated copper alloy
Flammibility RatingUL94V-O
Envinronmental ratingIP65
Operating Temperature-40 to +90°C
Cable GlandPG 11




The earthing contact in each mating half protects sensitive electronic components against static voltages during the plugging operation.
Contacts must be ordered separately. Plug shells accept pin contacts, socket shells accept socket contacts.
The in-line coupler mates with the 6+E cable mount socket, stock no. 202-1936.
The ratchet and plier style support crimp tooling (stock no. 450-4411 ) (note: is also suitable for QM single and two piece contacts (see stock no. 466-804 for contact details).
The plier tool (stock no. 468-686 ) can also be used to crimp contacts for the Circular Sealed Industrial IP67 connector range and the Sealed Industrial IP68 connector range (stock no. 489-526 ). Instructions supplied with tools. These tools support this range, but are not manufactured by Hirschmann.

Технические параметры

тип соединителя
QM Multipole
полная длина
850mm
сечение провода
14 → 24 AWG
Maximum Wire Size
14AWG
Minimum Wire Size
24AWG

Дополнительная информация

How to Choose Contacts and Crimp Tool 5611-200-55-01
Trim Trio Tooling 5611-200-55-01
U9633 Crimp Tool 5611-200-55-01