5628-200-55-01, ZIF multipole crimping to

PartNumber: 5628-200-55-01
Ном. номер: 8026465113
Производитель: Maun Industries
5628-200-55-01, ZIF multipole crimping to
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
11 020 × = 11 020
или
купить в 1 клик

Описание

ZIF Crimp and Extraction Tool
A locator on the tool positions contacts in the tool jaws to give an easy consistent crimp action., A contact extraction tool is also available for servicing connectors during maintenance and modifications. Operating instructions are included with both tools. The crimp tool is not manufactured by ITT.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Ассортимент ITT DL ITT DL Range
The DL range of zero insertion force (ZIF) multi-pole connectors, with high contact densities is commonly used on diagnostic and test and instrumentation equipment in medical, computer, audio, broadcast and avionics industries.

High pin counts - 60, 96, 156, 260 and 360 way
Long life - 10000 mating cycles
Cam actuated zero insertion force coupling
Backshell/strain relief and polarisation options
Metal and plastic plug and socket bodies
Metal products have excellent shielding properties
Standard and low current contacts available



Dimensions
60 way96 way156 way 260 way360 way
A71.071.086.483.0103.0
B24.124.124.132.541.0
C27.931.727.742.642.6
D46.846.862.462.377.5
E68.868.8110.7115.7125.5
F66.866.8108.7108.8125.0
G25.428.625.435.842.6
H11.8919.616.326.129.0
J57.957.9100.0100.0115.0
K20.820.820.820.820.3
L14.214.214.214.214.2
M66.766.7108.7108.2125.0
N51.251.492.792.6108.3
P11.819.616.326.129.1
R25.628.625.430.838.4
S57.957.9100.0100.0115.1


Plug/socket bodiesglass filled plastic(96, 156 way rated UL94-V1, 260 way rated UL94-V0)
Cam shaftstainless steel
Contacts (standard)Be Cu, 0.2μm gold plated
Contacts(low current)Be Cu, 0.5μm gold plated
Current rating5A max.
Dielectric withstand voltage1200Va.c. rms
Contact resistance15mΩ max.
Insulation resistance5000MΩ min
Operating temperature-55°C to +105°C

Разъемы / Инструмент и принадлежности для разъемов / Обжимные инструменты /
ZIF multipole crimping tool

Технические параметры

тип соединителя
Crimp contact
сечение провода
38 → 18 AWG
Maximum Wire Size
18AWG
Minimum Wire Size
38AWG

Дополнительная информация

V9011 ZIF Connector Crimp Tooling 5628-200-55-01
V9011 ZIF Connector Crimp Tooling