56461BLK, Moulded pvc BS surface bo

PartNumber: 56461BLK
Ном. номер: 8058393509
Производитель: MK Electric
56461BLK, Moulded pvc BS surface bo
Доступно на заказ 8 шт. Отгрузка со склада в Москве 4-5 недель.
510 × = 510

Описание

PVC Cable Entry
PVC cable entry to provide direct entry of power cable to the unit via the bottom box entry.

MK Masterseal Plus IP66
MK Masterseal Plus range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and powerful water jets. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the white version is designed for the food industry.

IP66 protection rating
Sealed in use with moulded plugs
Improved gasket and catch
Rear drill holes

Кабели и провода / Изделия для прокладки кабеля и электромонтажа / Кабельные муфты /
Moulded pvc BS surface box 1 gang 32mm

Технические параметры

тип крепления
Cable Entry
материал
PVC