565-290-731P60, Plug contact, 1.7mm Insul

PartNumber: 565-290-731P60
Ном. номер: 8012873434
Производитель: Edac
565-290-731P60, Plug contact, 1.7mm Insul
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
340 × = 3 400
Количество товаров должно быть кратно 10 шт.
от 500 шт. — 270 руб.
от 1000 шт. — 238.92 руб.

Описание

EDAC IP67 560 Series Contacts and Caps
From EDAC, a range of accessories for the 560 series of connectors. This range includes plug and receptacle crimp contacts and waterproofing caps. The male and female contacts have phosphor bronze bodies and an overall tin plating. The crimp contacts are available in 20 AWG to 22 AWG and 22 AWG to 28 AWG wire sizes. The waterproofing cap is installed at the wire seal end of the connectors to provide a cover for unused holes. For a suitable crimp tool, see part number 111-9356
Part number 111-9323 pin contact 22-28 AWG
Part number 111-9325 pin contact 20-22 AWG
Part number 111-9324 socket contact 22-28 AWG
Part number 111-9326 socket contact 20-22 AWG
All contacts in this range are supplied on a strip.

IP67 Edac Range

Технические параметры

Для использования с
Water Proof Connector
Новинки
только новые товары
Тип принадлежностей
Male Contact
Серия
565

Дополнительная информация

EDAC 560 Series Connectors data sheet 565-290-731P60
EDAC Waterproof connectors data sheet 565-290-731P60
Plug contact 1.7mm drawing 565-290-731P60