567104, 1/2in. BSP S/Steel B/Valv

PartNumber: 567104
Ном. номер: 8116148957
Производитель: Isis Fluid Controls
567104, 1/2in. BSP S/Steel B/Valv
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
26 780 × = 26 780
или
купить в 1 клик

Описание

Stainless Steel Ball Valve with Electric Actuator

Body - CF8M - 316 S/S
Ball - 316 S/S
Stem Seal - PTFE
Ball Seal - PTFE
1.000 PSI Rated
Enclosure Rated Weather proof IP67
Motor: 24Vdc
Multi voltage 24Vdc, 95-240Vac
Limit Switches 2 x open/close SPDT, 250Vac 6A rating
Auxiliary Limit Switches 2 x open/close SPDT, 250Vac 6A rating
Indicator LED lamp Indicator (Open/Close)
Manual Override Push Button with Manual lever
Conduit Entries 1 x PG11 with 3m flying lead. 11 wires
External Coating Polyester Powder Coating
Base and Bore ISO5211(F03/04/05) and 11mm Double Square

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Ball Valve with Electric Actuator

Водопровод и трубопровод / Клапаны и краны / Пневматические клапаны потока /
RS Ball Brass Ball Valve with Electric Actuator, 1/2 in BSP

Технические параметры

связь (соединение)
1/2 in BSP
максимальное рабочее давление
1000psi
размер резьбы
1/2in
Thread Standard
BSP
Default Valve Position
NC
Тип клапана
Ball
Return Type
Spring

Дополнительная информация

Stainless Steel Ball Valve with Electric ...