568-150, 150-PCS SUPER-LOCK-WRENCH

PartNumber: 568-150
Ном. номер: 8014158722
Производитель: MTI
568-150, 150-PCS SUPER-LOCK-WRENCH
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
25 730 × = 25 730
или
купить в 1 клик

Описание

MTI Kits_6145378_Normal Module 150-Part Tool Kit, Wave Profile 1/4"; 3/8"; 1/2"

150-part socket kit with wave profile and ball lock retainer, in three drive sizes
Made of chrome vanadium steel
Special profile grips the flanks instead of the edges of the screw heads
Suitable for Imperial, metric, outer Torx® and also worn screw heads
No sliding, even in difficult usage conditions
Supplied in PE hard shell case

Includes
1 x each ratchet handle 72 teeth with square drive: 1/4"; 3/8"; 1/2"
1 x each universal joint with square drive and output: 1/4"; 3/8"; 1/2"
1 x extension 1/4" x 100 mm
1 x square extension 1/2" x 250 mm and sliding adapter
1 x each square extension 1/4" x 50 mm; 3/8" x 125 mm; 1/2" x 125 mm
1 x sliding T-handle with 1/4" output
1 x each square adapter on hexagon 3/8" x 5/16", 1/2" x 5/16"
1 x screwdriver handle with 1/4" square drive and output
1 x angled hexagon: 1.3; 1.5; 2; 2.5; 3; 4; 5 mm
Bit inserts
1 x each blade, square 1/4": 4; 5.5; 6.5; 7 mm, hexagon 5/16": 8; 10; 12
1 x each PHILLIPS®, square 1/4": PH0; PH1; PH2; hexagon 5/16": PH3; PH4
1 x each POZIDRIV®, square 1/4": PZ0; PZ1; PZ2; hexagon 5/16": PZ3; PZ4
1 x each TORX®, square 1/4": T8; T9; T10; T15; T20; T25; T27; T30 and hexagon 5/16": T40; T45; T50; T55; T60; T70
1 x each TORX-BO®, square 1/4": T8H; T9H; T10H; T15H; T20H; T25H; T27H; T30H; hexagon 5/16": T40H; T45H; T50H; T55H; T60H; T70H
1 x each Allen, 1/4" square: 3; 4; 5; 6; 5/16" hexagon: 7; 8; 10; 12; 14 mm
Socket inserts
1 x each 1/4" short: 4; 4.5; 5; 5.5; 6; 7; 8; 9; 10; 11; 12; 13; 14 mm and long: 4; 5; 6; 7; 8; 9; 10 mm
1 x each 3/8" short: 10; 11; 12; 13; 14; 15; 16; 17; 18; 19 mm and long: 10; 11; 12; 13; 14; 15 mm
1 x each 1/2" short: 10; 11; 12; 13; 14; 15; 16; 17; 18; 19; 20; 21; 22; 24; 27; 30; 32 mm and long: 16; 17; 18; 19; 22 mm
1 x spark plug connector: 3/8" x 18; 1/2" x 16; 1/2" x 21 mm
1 x each E-Profile outer TORX®, 1/4": E4; E5; E6; E7; E8; 3/8": E10; E11; E12; E14; E16 and 1/2": E18; E20; E24


Наборы насадок для шуруповертов

Инструмент / Гаечные и торцевые ключи / Наборы насадок /
MTI 150 Piece 1/2 in, 1/4 in, 3/8 in Square Drive Super Lock Wrench Set

Технические параметры

размер привода
1/2 in, 1/4 in, 3/8 in
Тип привода
Square
обработка поверхности
Chrome
материал
Chrome Vanadium Steel
число частей
150
состав комплекта
Adaptor (2), Bit Sockets (30), Bits (24), Extension (5), Hex keys (7), Ratchet Handle (3), Sliding T-Bar (1), Sockets (71), Spark Plug Sockets (3), Spinner Handle (1), Universal Joint (3)
Set Type
Socket & Tool Set

Дополнительная информация

Datasheet
Superlock Socket and Wrench Set Data Sheet