56E2GY, IP66 2 gang deep weather

PartNumber: 56E2GY
Ном. номер: 8110162344
Производитель: Clipsal Electrical
56E2GY, IP66 2 gang deep weather
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 790 × = 2 790
от 10 шт. — 2 260 руб.

Описание

Back Box Enclosures
A polycarbonate back box enclosure in either deep or shallow format for IP66 watertight components.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

IP66 Watertight
Wiring accessories available in pre-built or modular component form for maximum flexibility. Ideally suited for domestic, commercial or industrial applications.

Synthetic gaskets provide IP66 protection
Manufactured from polycarbonate for maximum impact resistance

Технические параметры

глубина
63mm
размеры
198 x 101 x 63mm
длина
198mm
материал
PC
число бригад
2
ширина
101mm

Дополнительная информация

56 Series Industrial Switch Gear Product Data Sheet 56E2GY