56ES1GY, IP66 1gang shallow weathe

PartNumber: 56ES1GY
Ном. номер: 8081355587
Производитель: Clipsal Electrical
56ES1GY, IP66 1gang shallow weathe
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
1 710 × = 1 710
от 10 шт. — 1 340 руб.
от 50 шт. — 1 179.60 руб.

Описание

Back Box Enclosures
A polycarbonate back box enclosure in either deep or shallow format for IP66 watertight components.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

IP66 Watertight
Wiring accessories available in pre-built or modular component form for maximum flexibility. Ideally suited for domestic, commercial or industrial applications.

Synthetic gaskets provide IP66 protection
Manufactured from polycarbonate for maximum impact resistance

Предохранители, розетки и выключатели / Принадлежности для монтажа / Внутренние монтажные коробки /
IP66 1gang shallow weather seal back box

Технические параметры

глубина
38mm
размеры
101 x 101 x 38mm
длина
101mm
материал
PC
число бригад
1
ширина
101mm

Дополнительная информация

Datasheet