570-0100-132F, 2mm TRI LED R/Y/G,570-010

PartNumber: 570-0100-132F
Ном. номер: 8066712707
Производитель: Dialight
570-0100-132F, 2mm TRI LED R/Y/G,570-010
Доступно на заказ более 9 шт. Отгрузка со склада в Москве 6 недель.
530 × = 530
от 25 шт. — 210 руб.

Описание

Dialight 570-0100 Series LED CBI® Circuit Board Indicators
The 570-0100 series, from Dialight, are tri-level PCB LED indicators. They are a part of Dialight's CBI® circuit board indicator family. The 570-0100 consists of three 2mm (T-3/4) LEDs within a black plastic housing. The housing holds the LEDs at a right angle whilst providing a high contrast between them. The 570-0100 comes in a variety of red, yellow and green colour combinations.

Features of the 570-0100 PCB LED indicators:
Tri-level (3 LEDs high)
Through-hole mounting
Black plastic housing
right angle
DIN 41494 compatible

PCB LED Indicators, Dialight

Дисплеи и оптоэлектроника / Светодиодные индикаторы и принадлежности / Светодиодные индикаторы для монтажа на печатную плату /
Dialight 570-0100-132F, Red/Yellow/Green Right Angle PCB LED Indicator, 3 LEDs, Through Hole 2.5 V

Технические параметры

размеры
14.62 x 4.97 x 10.17mm
высота
10.17mm
длина
14.62mm
тип монтажа
Through Hole
число выводов
6
напряжение (источника) питания
2.5 V
ширина
4.97mm
Number of LEDs
3
Viewing Angle
38 °
Dominant Wavelength
568 / 588 / 625 nm
LED Orientation
Right Angle
LED Colours
Green, Red, Yellow

Дополнительная информация

Datasheet