572153, ARTEOR SHAVER SOCKET 3 MO

PartNumber: 572153
Ном. номер: 8031323809
Производитель: Legrand
572153, ARTEOR SHAVER SOCKET 3 MO
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
5 610 × = 5 610
или
купить в 1 клик

Описание

ARTEOR™ Shaver Sockets

IP 24
For use with European, British, American, Australian 2-pin plugs
Screwless live and neutral terminals
Double wound isolating transformer
Automatic self-resetting overload feature
Plug insertion operates micro-switch which energises transformer
To be equipped with BS 2 gang - 3-module plates
For flush-mounting boxes, use BS 2 gang box depth 48 mm, US type, Italian type boxes depth 48 mm
Power supply: 230V - 50/60Hz
3 Modules

BS EN 61558-2-5

Legrand ARTEOR™ Wiring Accessories
Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.

ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.

Предохранители, розетки и выключатели / Принадлежности для монтажа / Электрические розетки /
Legrand 2 Gang Shaver Socket, Shaver Socket, Flush Mount, IP24

Технические параметры

Способ монтажа
Flush Mount
число бригад
2
тип гнезда
Shaver Socket
номинальное напряжение
120 V, 230 V
Earth Terminal
Yes
International Protection Rating
IP24
Colour Family
White

Дополнительная информация

Legrand ARTEOR Hotel Equipment Data Sheet