5749621-4, Стандартный разъем D Sub, Серия AMPLIMITE 0.050, Штекер, 40 контакт(-ов), IDC / IDT

PartNumber: 5749621-4
Ном. номер: 8016756978
Производитель: TE Connectivity (Tyco)
5749621-4, Стандартный разъем D Sub ...
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
790 × = 790

Описание

The AMPLIMITE 0.050 series IDC D-sub Connectors offers a high-density D type interface and a solder-less board-mount interconnection. Choice of configurations includes headers with rails and latch blocks, with latch blocks only and without rails and latch blocks. It headers with ACTION PIN contacts are compatible with SCSI-2, SCSI-3, EIA RS-232, IPI-2 and HIPPI standards. The diameter of the hole is smaller than the diagonal size of the pin. The beam characteristics of the pin are designed so that a plastic, as well as elastic, deformation takes place during insertion. The two spring members compress to different degrees to accommodate hole tolerances. The compliant pin also reduces strain on the board. With a rigid pin, the elastic strain energy is stored entirely in the board, leading to damage of the plated through holes. The residual force of the elastic deformation maintains stored energy to produce a gas-tight contact zone between the pin and the plated-through-hole.

• Available in 20, 26, 50, 68 and 100 contact sizes
• UL94V-0 Flammability

Разъемы\Разъемы и Компоненты D Sub\Стандартные Разъемы D Sub
Код: 2468331

Технические параметры

Линия Продукции
Серия AMPLIMITE 0.050
Тип Электрического Разъема
Штекер
Количество Контактов
40контакт(-ов)
Тип Оконцовки Контакта
IDC / IDT
Материал Контакта
Фосфористая Бронза
Покрытие Контакта
Контакты с Покрытием из Золота

Дополнительная информация

Datasheet 5749621-4
Чертеж 5749621-4