575106, ARTEOR TWIN BS SOCKET COV

PartNumber: 575106
Ном. номер: 8043141213
Производитель: Legrand
575106, ARTEOR TWIN BS SOCKET COV
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
6 600 × = 6 600
или
купить в 1 клик

Описание

ARTEOR™ British Standard (BS) Cover Plates
Legrand ARTEOR™ BS cover plates available in a choice of finishes: polished black, brushed stainless steel, mirror white and black.

Legrand ARTEOR™ Wiring Accessories
Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.

ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.

Технические параметры

цвет
Stainless Steel
материал
Stainless steel
Способ монтажа
Flush Mount
число бригад
2
Plate Type
Cover for Support Frame

Дополнительная информация

Legrand ARTEOR BS Cover Plate Selection Guide 575106