575273, ARTEOR COVER PLATE FR /DE

PartNumber: 575273
Ном. номер: 8088101111
Производитель: Legrand
575273, ARTEOR COVER PLATE FR /DE
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
5 880 × = 5 880
или
купить в 1 клик

Описание

ARTEOR™ German and French Standard Cover Plates

Cover plates for German and French standard modules. Available in a choice of colours/finishes: mirror black, brushed stainless steel, pearl alu or white.

Legrand ARTEOR™ Wiring Accessories
Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.

ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.

Технические параметры

цвет
Black
глубина
8mm
длина
92mm
материал
PMMA, Polycarbonate
Способ монтажа
Flush Mount
число бригад
1
ширина
127mm
Plate Type
Cover for Support Frame

Дополнительная информация

Legrand ARTEOR DE and FR Cover Plates Selection Guide 575273