5760-7001, SOCKET

PartNumber: 5760-7001
Ном. номер: 8060315434
Производитель: Pro-Car
5760-7001, SOCKET
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
870 × = 870

Описание

Single Plug and Socket
Suitable for 12 to 24V d.c. car, boat and caravan electrical systems, these universal plugs and sockets provide quality connections for any number of uses to power portable equipment. Plugs are 8A or 16A rated and fit DIN ISO 4165 socket outlets. The red adaptor allows the plug to fit car cigar lighter sockets.

Fused (standard car fuse) and unfused types available
Screw termination
Integral cable clamp & separate strain relief boot
Cable mount and panel mount socket (DIN ISO 4165) with 6.3 ´ 0.8 tab connections (panel mount dimensions 18.5mm dia.)

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Similar in concept to an automotive cigar lighter, the DIN 4165 connector is shorter and smaller than the Standard Cigarette Lighter Socket normally found in cars.

Разъемы прикуривателя

Разъемы / Силовые разъемы / Автомобильные разъемы /
SOCKET

Технические параметры

номинальный ток
16A
род
Female
способ концевой заделки
Screw Down
тип
Female Connector