5767007-8, Cnctr,38way,plug,6.6mm st

PartNumber: 5767007-8
Ном. номер: 8092277530
Производитель: TE Connectivity (Tyco)
5767007-8, Cnctr,38way,plug,6.6mm st
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 430 × = 1 430
от 20 шт. — 1 130 руб.
от 75 шт. — 1 090.13 руб.


Parallel Board to Board Vertical Receptacle and Plugs
The MICTOR connector family is based on the micro-strip concept of two rows of signal contacts divided by a centre power ground plane. Motherboard and daughtercard compatible. Various mated heights are available for parallel board-to-board systems. There is a discrete ground bus every 12.7mm [0.50in] of the connector length, which can be assigned to either power or ground in any combination. Redundant interfaces on every signal line provide added reliability. The connector system maintains a 50-ohm impedance and uses the solid ground bus between the rows of signals to provide low crosstalk and excellent high-speed signal characteristics.

76 dedicated signal lines per linear inch
Surface mount family designed for parallel board-to-board, flex-to-board and cable-to-board configurations
Redundant interfaces on mated contacts
Infrared and forced air convection compatible housing materials
Designed for 50 ohm systems
Connector housings polarized for correct mating
Built-in connector-to-board retention feature

Recognised by CSA Cert No. LR7189A-852 and the Component Program of Underwriter Laboratories

0.64mm Board to Board - TE Connectivity Matched Impedance Connectors (MICTOR)

Разъемы / Разъемы на печатные платы / Штыревые разъемы на печатные платы /
TE Connectivity, 2.54/0.64mm Pitch 38 Way 2 Row Straight PCB Header, Solder Termination, 1A

Технические параметры

материал контактов
Copper Alloy
номинальный ток
число контактов
число рядов
способ концевой заделки
High Speed Fine Pitch Connector
номинальное напряжение
30 V ac
Body Orientation

Дополнительная информация

5767007 Customer Drawing