577-0500, Red chassis loudspeaker t

PartNumber: 577-0500
Ном. номер: 8015416182
Производитель: Deltron
577-0500, Red chassis loudspeaker t
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 4-5 недель.
630 × = 630
от 25 шт. — 350 руб.
от 100 шт. — 323.90 руб.

Описание

4mm Standard Terminals
High quality, gold plated 4mm audio connectors. The plug is stackable with a large entry hole which accepts cable up to a maximum of 7.5mm O.D. or cable may be clamped via the knurled screw. The chassis terminal accepts 4mm plugs in the top, and again has a large entry hole to accept cable up to a maximum of 7.5mm O.D. Maximum panel thickness 20mm. Connectors are available colour coded in either red or black. For suitable cable see stock no. 460-190.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Not to be used as mains connectors

RS Loudspeaker Connectors

Технические параметры

цвет
Red
материал контактов
Brass
покрытие контактов
Gold over Nickel
номинальный ток
16A
род
Male
материал корпуса
Brass
тип монтажа
Chassis Mount
число контактов
1
способ концевой заделки
Screw Down
Body Orientation
Straight

Дополнительная информация

Datasheet 577-0500