581-01-18-023, Основа разъема для тяжелых условий, Монтаж на Кабель, 18, Гнездовыми контактами Cinch
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4013 шт., срок 8-10 недель
2 710 руб.
от 10 шт. —
2 520 руб.
от 25 шт. —
2 140 руб.
Добавить в корзину 1 шт.
на сумму 2 710 руб.
Альтернативные предложения1
Описание
ModICE® Enclosures
Cinch ModICE® is a complete line of connector enclosures that offer sealed packaging solutions for rugged electronic control modules. The Cinch 1.5mm SHS system is the base interconnect technology. SHS is a complete line of sealed rugged I/O connectors. This ModICE family is designed to perform in extreme environmental conditions commonly found on commercial and off-road vehicles and industrial equipment.
Cinch ModICE® is a complete line of connector enclosures that offer sealed packaging solutions for rugged electronic control modules. The Cinch 1.5mm SHS system is the base interconnect technology. SHS is a complete line of sealed rugged I/O connectors. This ModICE family is designed to perform in extreme environmental conditions commonly found on commercial and off-road vehicles and industrial equipment.
Технические параметры
Gender | Female |
Mounting Type | Cable Mount |
Number of Contacts | 18 |
Number of Rows | 3 |
Series | Modice |
Termination Method | Crimp |
Type | Automotive Connector |
Brand: | Cinch |
Color: | Black |
Contact Gender: | Without Socket Contacts |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 105 |
Family: | ModICE |
Features: | ModICE SHS harness connector |
Flammability Rating: | UL 94 V-0 |
Gender: | Receptacle(Female) |
Insulation Resistance: | 1 GOhms |
Manufacturer: | Cinch Connectivity Solutions |
Maximum Operating Temperature: | +135 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 18 Position |
Number of Rows: | 3 Row |
Packaging: | Tray |
Part # Aliases: | 5810118023 |
Pitch: | 2 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Connectors |
Series: | SHS |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Tradename: | ModICE |
Вес, г | 38.1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.