5810118023, HARNESS CONNECTOR 18 WAY

PartNumber: 5810118023
Ном. номер: 8089569862
Производитель: Cinch Connectors
5810118023, HARNESS CONNECTOR 18 WAY
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
950 × = 950

Описание

Modice Harness Connectors
Sealed header system harness connectors

Integral secondary lock
Protected grommet wire seal
Threaded jackscrew mating

For suitable terminals see stock no's 664-7260 (0.5-0.8mm) and 664-7264 (0.8-1.0mm). For Terminal Cavity Plug see stock no 664-7295. For tooling see stock no's 664-7270 (Removal Tool); 664-7289 (Secondary Lock); 664-7273 and 664-7276 (Crimp Tools)

Modular Integrated Connector Enclosure
Cinch's Modular Integrated Connector Enclosures offer high quality sealed packaging solutions for rugged electronic control module applications., The ModICE product line consists of two distinct enclosure sizes and 6 header configurations allowing 18, 30, 48 and 60 I/O mating to Cinch's SHS harness connectors.

Snap-in header simplifies module assembly
Options include ferrite filtering and intergrated heat sink
Resistant to most fluids used in industrial applications
Enclosure and Headers manufactured from glass filled polymer
Sealing rated at IP65, IP66, IP67 and IP69K

Разъемы / Силовые разъемы / Автомобильные разъемы /
HARNESS CONNECTOR 18 WAY

Технические параметры

род
Female
тип монтажа
Cable Mount
число контактов
18
число рядов
3
способ концевой заделки
Crimp
тип
Connector

Дополнительная информация

Datasheet