5810118033, SE 18W HEADER WITH FERRIT

PartNumber: 5810118033
Ном. номер: 8055693069
Производитель: Cinch Connectors
5810118033, SE 18W HEADER WITH FERRIT
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 7 недель.
1 100 × = 1 100
от 15 шт. — 800 руб.

Описание

Modice Headers
Interfaces with Cinch SHS, industry standard harness connectors

Available with or without ferrite filtering option
Epoxy sealed terminals for optimised sealing characteristics
Center threaded mating bushing

For Enclosures see typically stock no 664-7220. For Harness Connectors see typically stock no 664-7254. For Header release tools see stock no's 664-7282 (SE) and 664-7286 (LE)

Modular Integrated Connector Enclosure
Cinch's Modular Integrated Connector Enclosures offer high quality sealed packaging solutions for rugged electronic control module applications., The ModICE product line consists of two distinct enclosure sizes and 6 header configurations allowing 18, 30, 48 and 60 I/O mating to Cinch's SHS harness connectors.

Snap-in header simplifies module assembly
Options include ferrite filtering and intergrated heat sink
Resistant to most fluids used in industrial applications
Enclosure and Headers manufactured from glass filled polymer
Sealing rated at IP65, IP66, IP67 and IP69K

Разъемы / Силовые разъемы / Автомобильные разъемы /
SE 18W HEADER WITH FERRITE

Технические параметры

материал контактов
Brass
покрытие контактов
Tin
номинальный ток
10A
глубина
134.6mm
род
Male
высота
47mm
материал корпуса
Glass Fibre Reinforced Polymer
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-40°C
тип монтажа
Through Hole
число контактов
18
тип
Header
ширина
153.2mm