582 10, Krynit size

PartNumber: 582 10
Ном. номер: 8017144382
Производитель: Нет торговой марки
582 10, Krynit size
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 870 × = 1 870
от 7 шт. — 1 500 руб.
от 15 шт. — 1 340 руб.

Описание

Krynit 582

These precision Krynit 582 reusable gloves from MAPA offer the maximum cut resistance (level 5) and features special Grip & Proof nitrile coating for good grip in oily environments. A long-lasting and cost-effective washable glove.

Features & Benefits

∙ Cut proof – offering cut protection to EN388 4543
∙ Oil resistant– repelling oil penetration
∙ Nitrile coating offers excellent abrasion resistance for longer lifetime

Typical Applications

∙ Handling glass sheets
∙ Stamping or cutting metal
∙ Handling oily parts or machining parts with cutting oil
∙ Sorting or handling small and sharp parts safely
∙ Maintenance in wet, oily, or greasy environments

EN388 4543

Mapa

Protective Gloves

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

Example:
4 2
Abrasion resistance (0 to 4) Puncture resistance (0 to 4)
1 0
Cut resistance (0 to 5)Tear resistance (0 to 4)

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Защитная одежда и обувь / Перчатки многоразового применения /
Mapa Black Cut Resistant Nitrile-Coated HDPE Reusable Gloves, Size: 10 - XL x 2

Технические параметры

размер
10 - XL
Number of Gloves
2
Новинки
только новые товары
American Safety Standard
ANSI Cut Level 4 - 1947g
Glove Coating
Nitrile
Glove Material
HDPE
Mechanical Hazards EN388
EN388 4343
Primary Glove Application
Cut Resistant
Main Colour of Glove
Black

Дополнительная информация

Declaration of Conformity
Guide to Buying Reusable and Disposable Gloves
Datasheet
Technical Datasheet