5825/XF, 3core automatic cable ree

PartNumber: 5825/XF
Ном. номер: 8104005186
Производитель: ZECA
5825/XF, 3core automatic cable ree
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
18 950 × = 18 950
или
купить в 1 клик
от 15 шт. — 17 200 руб.
от 25 шт. — 15 945.60 руб.

Описание

Standard Automatic Extension Reel
Spring return cable reels fitted with a ratchet stop device operating every 50cm, which can easily be disengaged if not required. Cable with free end.

Cable roller guide
High tensile spring for cable recovery
Manufactured from lightweight impact resistant plastic
Suitable for manual and machine operated applications
Ceiling and wall mountable
Pivots up to 180° for wall applications
IP42 rated

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Автоматическая перемотка назад Auto Rewind
The strength and safety characteristics of the designs ensures that these products are suitable for daily rigorous use, for a wide variety of applications including power tools, vacuum cleaners, lighting and most other types of electrical appliances.BS 1363 type carries BS5733 BSI kitemark approval.

Разъемы / Разъемы для электросетей, разъемы IEC и принадлежности / Катушки для избыточной длины кабеля /
7m Extension Reel,0 Socket With Auto Rewind,Unwound Current Rating 10A,230 V IP42

Технические параметры

автоперемотка
Yes
режим по току возвратный
10A
оценка показателя производительности
IP42
длина рулона
7m
номинальное напряжение
230 V
Number of Sockets
0
Housing Type
Cassette Reel

Дополнительная информация

Series X 5000 Dimensional Drawing