5851 RD005, Red hook-up equipment wir

PartNumber: 5851 RD005
Ном. номер: 8026974084
Производитель: Alpha Wire
5851 RD005, Red hook-up equipment wir
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 6 недель.
2 910 × = 2 910
Цена указана за упаковку из 30
от 25 уп. — 2 370 руб.
от 50 уп. — 2 088.80 руб.

Описание

UL1213 High Temperature UL1213 High Temperature Hook-up Wire
The Alpha Wire UL1213 certified hook-up equipment wire comes in a wide range of colours with a lightweight, thin walled PTFE insulation that provides resistance to all chemicals, high temperatures and a low coefficient of friction.

The wire is recommended for internal wiring of equipment in military harnessing, medical electronics, power supply lead wire and appliance wiring due to its high temperature durability, allowing it to remain operational throughout heats of -60°C to +200°C.

Features and Benefits
∙ Excellent chemical properties
∙ High temperature performance
∙ Good resistance to chemicals and solvents
∙ Stranded or solid silver plated copper conductors
∙ Thin walled and lightweight PTFE insulation
∙ Available in a range of colours for easy circuit identification

MIL-W-16878E Type E, UL, CSA Compliant

UL1213

Кабели и провода / Проводка / Одножильные кабели / Кабели для внутренней разводки и монтажа /
Alpha Wire Red Hookup Wire, 0.06 mm² CSA , 600 V 0.8 A, 30m 30 AWG

Технические параметры

материал проводника
Silver Plated Copper
стренги жил
7/0.1 mm
номинальный ток
0.8 A
материал изоляции
TFE
длина
30m
максимальная рабочая температура
+200°C
Minimum Operating Temperature
-60°C
цвет брони
Red
Тип экрана
Unshielded
номинальное напряжение
600 V
American Wire Gauge
30 AWG
Cable Shape
Single Core
Cross Sectional Area
0.06 mm²
Insulation Wall Thickness
0.25mm
Outer Diameter
0.81mm
Number of Strands
7
Size of Strands
0.1 mm

Дополнительная информация

5851 Data Sheet