5852 WH005, White hook-up equipment w

PartNumber: 5852 WH005
Ном. номер: 8019399520
Производитель: Alpha Wire
5852 WH005, White hook-up equipment w
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
3 250 × = 3 250
Цена указана за упаковку из 30
от 25 уп. — 2 670 руб.
от 50 уп. — 2 409.80 руб.

Описание

UL1213 High Temperature UL1213 High Temperature Hook-up Wire
The Alpha Wire UL1213 certified hook-up equipment wire comes in a wide range of colours with a lightweight, thin walled PTFE insulation that provides resistance to all chemicals, high temperatures and a low coefficient of friction.

The wire is recommended for internal wiring of equipment in military harnessing, medical electronics, power supply lead wire and appliance wiring due to its high temperature durability, allowing it to remain operational throughout heats of -60°C to +200°C.

Features and Benefits
∙ Excellent chemical properties
∙ High temperature performance
∙ Good resistance to chemicals and solvents
∙ Stranded or solid silver plated copper conductors
∙ Thin walled and lightweight PTFE insulation
∙ Available in a range of colours for easy circuit identification

MIL-W-16878E Type E, UL, CSA Compliant

UL1213

Кабели и провода / Проводка / Одножильные кабели / Кабели для внутренней разводки и монтажа /
Alpha Wire White Hookup Wire, 0.09 mm² CSA , 600 V 1.3 A, 30m

Технические параметры

материал проводника
Silver Plated Copper
стренги жил
7/0.13 mm
номинальный ток
1.3 A
материал изоляции
TFE
длина
30m
максимальная рабочая температура
+200°C
Minimum Operating Temperature
-60°C
цвет брони
White
Тип экрана
Unshielded
номинальное напряжение
600 V
Cable Shape
Single Core
Cross Sectional Area
0.09 mm²
Insulation Wall Thickness
0.25mm
Outer Diameter
0.89mm
Number of Strands
7
Size of Strands
0.13 mm

Дополнительная информация

Datasheet 5852 WH005
Datasheet