5854/7 BL005, Blue hook-up equipment wi

PartNumber: 5854/7 BL005
Ном. номер: 8100574897
Производитель: Alpha Wire
5854/7 BL005, Blue hook-up equipment wi
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 6 недель.
4 400 × = 4 400
Цена указана за упаковку из 30
от 25 уп. — 3 690 руб.
от 50 уп. — 3 334.20 руб.

Описание

UL1213 High Temperature UL1213 High Temperature Hook-up Wire
The Alpha Wire UL1213 certified hook-up equipment wire comes in a wide range of colours with a lightweight, thin walled PTFE insulation that provides resistance to all chemicals, high temperatures and a low coefficient of friction.

The wire is recommended for internal wiring of equipment in military harnessing, medical electronics, power supply lead wire and appliance wiring due to its high temperature durability, allowing it to remain operational throughout heats of -60°C to +200°C.

Features and Benefits
∙ Excellent chemical properties
∙ High temperature performance
∙ Good resistance to chemicals and solvents
∙ Stranded or solid silver plated copper conductors
∙ Thin walled and lightweight PTFE insulation
∙ Available in a range of colours for easy circuit identification

MIL-W-16878E Type E, UL, CSA Compliant

UL1213

Кабели и провода / Проводка / Одножильные кабели / Кабели для внутренней разводки и монтажа /
Alpha Wire Blue Hookup Wire, 0.23 mm² CSA , 600 V 3.3 A, 30m 24 AWG

Технические параметры

материал проводника
Silver Plated Copper
стренги жил
7/0.2 mm
номинальный ток
3.3 A
материал изоляции
TFE
длина
30m
максимальная рабочая температура
+200°C
Minimum Operating Temperature
-60°C
цвет брони
Blue
Тип экрана
Unshielded
номинальное напряжение
600 V
American Wire Gauge
24 AWG
Cable Shape
Single Core
Cross Sectional Area
0.23 mm²
Insulation Wall Thickness
0.25mm
Outer Diameter
1.12mm
Number of Strands
7
Size of Strands
0.2 mm

Дополнительная информация

Datasheet