58579-1, Hand Tool with Head for I

PartNumber: 58579-1
Ном. номер: 8097687044
Производитель: TE Connectivity (Tyco)
58579-1, Hand Tool with Head for I
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
36 920 × = 36 920
купить в 1 клик


Production Tool
A pistol style ratchet action production tools for terminating MTA cable sockets with discrete 24, 20 or 18 awg wires. Consists of a pistol grip handle which accepts 0.1in. or 0.156in. termination heads (available separately). The tool will index a connector along and terminate wires as they are fed into the head. The head can be rotated for user convenience. The tool is very compact and lightweight in use having a ratchet release lever. Instructions for assembly and termination included.

120-4477: Hand tool only
129-5085: Terminating Head only
782-1179: Hand tool with Terminating Head as per 120-4477 and 129-5058

2.54mm TE Connectivity MTA Range

Mass Termination Assembly (MTA) connectors for multiway inter PCB connection, drastically reducing the labour content of virtually any cable harness manufacture. Employing production hand tooling, connectors can be quickly assembled to discrete wires on a 0.1in (2.54mm) pitch. Connectors are end to end stackable with locking ramps and friction lock headers for vibration resistant connection.

One step assembly
Pre-loaded contacts
Simple maintenance and repair

Technical Specification
Socket materialNylon
Contact materialPhosphor bronze
Flammability ratingUL94V-2
Header materialPolyester
Contact materialCopper Alloy
Insulation Resistance MΩ min5000
Operating temperature °C-55 to +105

Инструмент / Инструментальные ящики и хранение инструментов / Комплекты инструментов /
TE Connectivity 2 Piece Mechanical Tool Kit

Технические параметры

число частей
Set Type

Дополнительная информация