5858 GR005, Green hook-up equipment w

PartNumber: 5858 GR005
Ном. номер: 8024061016
Производитель: Alpha Wire
5858 GR005, Green hook-up equipment w
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
10 540 × = 10 540
или
купить в 1 клик
Цена указана за упаковку из 30

Описание

UL1213 High Temperature UL1213 High Temperature Hook-up Wire
The Alpha Wire UL1213 certified hook-up equipment wire comes in a wide range of colours with a lightweight, thin walled PTFE insulation that provides resistance to all chemicals, high temperatures and a low coefficient of friction.

The wire is recommended for internal wiring of equipment in military harnessing, medical electronics, power supply lead wire and appliance wiring due to its high temperature durability, allowing it to remain operational throughout heats of -60°C to +200°C.

Features and Benefits
∙ Excellent chemical properties
∙ High temperature performance
∙ Good resistance to chemicals and solvents
∙ Stranded or solid silver plated copper conductors
∙ Thin walled and lightweight PTFE insulation
∙ Available in a range of colours for easy circuit identification

MIL-W-16878E Type E, UL, CSA Compliant

UL1213

Кабели и провода / Проводка / Одножильные кабели / Кабели для внутренней разводки и монтажа /
Alpha Wire Green Hookup Wire, 1.23 mm² CSA , 600 V 16.4 A, 30m

Технические параметры

материал проводника
Silver Plated Copper
стренги жил
19/0.29 mm
номинальный ток
16.4 A
материал изоляции
TFE
длина
30m
максимальная рабочая температура
+200°C
Minimum Operating Temperature
-60°C
цвет брони
Green
Тип экрана
Unshielded
номинальное напряжение
600 V
Cable Shape
Single Core
Cross Sectional Area
1.23 mm²
Insulation Wall Thickness
0.3mm
Outer Diameter
2.03mm
Number of Strands
19
Size of Strands
0.29 mm

Дополнительная информация

5858 Data Sheet
Datasheet