591-3001-002F, Red/green 90deg LED,59130

PartNumber: 591-3001-002F
Ном. номер: 8064051960
Производитель: Dialight
591-3001-002F, Red/green 90deg LED,59130
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 7 недель.
4 210 × = 4 210
Цена указана за упаковку из 20
от 5 уп. — 2 870 руб.
от 20 уп. — 2 706 руб.

Описание

Dialight 591-3x0x-0 Series Prism® CBI® Circuit Board Indicators
The 591-3x0x-0 series, from Dialight, is a CBI® circuit board indicator from their Prism® family. It consists of a 3mm surface mount (SMD) LED within a black plastic housing. The LED has a round, dome-shaped lens and is available in a range of bi-colour and tri-colour options. The 591-3x0x-0 indicator's black housing provides a high contrast ratio between itself and the LED light. The LED is positioned at a right angle, making it ideal for PDB indicator applications.

Features of the 591-3x0x-0 PCB LED indicator:
Prism® series
3mm SMD LED
Black plastic housing
Right angle
Bi-colour and tri-colour

PCB LED Indicators, Dialight

Дисплеи и оптоэлектроника / Светодиодные индикаторы и принадлежности / Светодиодные индикаторы для монтажа на печатную плату /
Dialight 591-3001-002F, Green & Red Right Angle PCB LED Indicator, 2 LEDs, Surface Mount 2.5 V

Технические параметры

размеры
8.77 x 4.32 x 5.03mm
высота
5.03mm
длина
8.77mm
тип монтажа
Surface Mount
число выводов
2
напряжение (источника) питания
2.5 V
ширина
4.32mm
Number of LEDs
2
Viewing Angle
40 °
Dominant Wavelength
576 / 634 nm
LED Orientation
Right Angle
LED Colours
Green, Red

Дополнительная информация

Customer Product/Process Change Notification
Datasheet