595D107X9025R2T, Capacitor;Tantalum;Cap 10

PartNumber: 595D107X9025R2T
Ном. номер: 8001331514
Производитель: Vishay
595D107X9025R2T, Capacitor;Tantalum;Cap 10
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 6 недель.
800 × = 800
от 10 шт. — 450 руб.

Описание

595D Series
The Vishay 595D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 595D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.

Anode (+ve) terminal identified by tantalum wire nib

SMT 85°C

Пассивные компоненты / Конденсаторы / Танталовые конденсаторы /
Vishay 100μF SMD Solid MnO2 Tantalum Capactitor, 25 V dc ±10%, 595D Series

Технические параметры

емкость
100µF
Equivalent Series Resistance
0.14Ω
высота
3.5mm
ток утечки
25 μA
Mounting Type
Surface Mount
Package/Case
R
последовательный
595D
технология
MnO2
допуск
±10%
напряжение
25 V dc
Electrolyte Type
Solid
Tolerance Minus
-10%
Tolerance Plus
+10%
глубина
6mm
Dimensions
7.2 x 6 x 3.5mm
длина
7.2mm
Maximum Operating Temperature
+125 (With Derating)°C
Minimum Operating Temperature
-55 (With Derating)°C

Дополнительная информация

Datasheet