Добавить к сравнению Сравнить ()

5SS, Hose Clip, 304 Stainless Steel, 120mm Clip Diameter, Pack of 10

PartNumber: 5SS
Ном. номер: 8025860686
Производитель: Jubilee
5SS, Hose Clip, 304 Stainless Steel ...
Доступно на заказ 39 шт. Отгрузка со склада в Москве 6 недель.
450 × = 450
от 5 шт. — 417 руб.
от 10 шт. — 392 руб.

Описание

The 5SS is a Hose Clip made of stainless steel. The performance of hose clips is determined by the hose type, spigot, tightening torque and hose working pressures. It is used in agricultural, hardware and industrial sectors, where higher corrosion resistance is required. It has specially designed 14 TPI screw form allows maximum working engagement with the band serrations which ensures smooth efficient transfer of torque to sealing ability. The 7mm hexagonal head screw has a screwdriver slot providing a variety of tightening methods. The housing ensures the correct shape throughout the range. The unique Jubilee crimp not only retains the screw but also provides the maximum thrust area for the screw collar. By pressing precisely formed serrations into the bands of strictly controlled 40 to 48 tons per square-inch tensile steel a constant thread form is achieved which is further strengthened by work hardening.

• 13mm Band width
• 0.914mm Band thickness
• Corrosion resistance

Механическое и Крепежное Оборудование\Крепежные Изделия\Скобы
Код: 1714471

Технические параметры

Тип Зажима
Зажим Шланга
Диаметр Зажима
120мм

Дополнительная информация

Datasheet 5SS