60-04 TGG, SMA straight jack PCB mou

PartNumber: 60-04 TGG
Ном. номер: 8099881300
Производитель: Chin Nan Precision Electronics
60-04 TGG, SMA straight jack PCB mou
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 6 недель.
750 × = 750
от 10 шт. — 440 руб.
от 50 шт. — 344.20 руб.

Описание

SMA Jacks
A range of SMA crimp connectors from RS.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

RS SMA RF Coaxial Connectors
RS SMA connectors are suitable for applications including wi-fi equipment.

SMA series, connectors SMA series connectors

SMA connectors for a wide variety of cable sizes, with different types of fastenings and assembly configurations.

electrical specifications for SMA
Operating voltage450V DC or AC (peak)
Test voltage1.500V DC or AC (peak)
Voltage standing wave ratio
(VSWR) (f = freq. in GHz)
(figures indicated for straight connectors)1.07+0.008f (semi-rigid cable)
1.20+0.03f (braided cable)
Frequency marginfrom DC up to 18GHz (semi-rigid cable)
from DC up to 1GHz (braided cable and elbow connectors)

Разъемы / Радиочастотные и коаксиальные разъемы / SMA разъемы /
RS Straight 50Ω PCB Mount SMA Connector, jack, Solder Termination

Технические параметры

покрытие (металлизация) корпуса
Gold
материал контактов
Beryllium Copper
покрытие контактов
Gold
род
Female
импеданс
50Ω
тип монтажа
PCB Mount
рабочая частота
0 → 18GHz
полярность
Normal
размер
Subminiature
способ концевой заделки
Solder
номинальное напряжение
500 V ac
Body Orientation
Straight

Дополнительная информация

SMA Straight Jack PCB Mount Receptacle