60.7001-999-21, Black equipment wire,0.1s

PartNumber: 60.7001-999-21
Ном. номер: 8004241002
Производитель: Multi Contact
60.7001-999-21, Black equipment wire,0.1s
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
5 400 × = 5 400
или
купить в 1 клик
Цена указана за упаковку из 100
от 25 уп. — 4 560 руб.
от 50 уп. — 4 110.80 руб.

Описание

Flexivolt®
Flexivolt® is polyvinylchloride, especially designed for electro-technical application, for example internal wiring onto moving parts with average mechanical use, installation and equipment and car construction. This PVC compound shows good mechanical properties. It is completely flexible at temperatures from -10°C to +60°C and suitable for continuous use.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

CSA (mm²)Conductor Strands (mm)AWGCable O/D (mm)Insulation Thickness (mm)Current Rating (A)Voltage Rating (V)
0.126 / 0.07271.00.32150
0.1539 / 0.07261.50.54500
0.2565 / 0.07231.70.56500
0.5129 / 0.07202.10.510500


Flexivolt

Технические параметры

материал проводника
Copper
стренги жил
26/0.07 mm
номинальный ток
2 A
материал изоляции
PVC
длина
100m
максимальная рабочая температура
+70°C
Minimum Operating Temperature
-10°C
цвет брони
Black
Тип экрана
Unshielded
номинальное напряжение
150 V
Cable Shape
Single Core
Cross Sectional Area
0.1 mm²
Insulation Wall Thickness
0.3mm
Outer Diameter
1mm
Number of Strands
26
Size of Strands
0.07 mm

Дополнительная информация

PVC Insulated Multi-Strand Wires Datasheet 60.7001-999-21