600012200, TH405 Insert tool

PartNumber: 600012200
Ном. номер: 8089041044
Производитель: HYLEC
600012200, TH405 Insert tool
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 4-5 недель.
160 × = 160

Описание

Teeplug THB.405 Series IP68 Circular Connectors
Teeplug THB.405 Series are IP68 circular connectors containing screw terminals in a selection of configurations. These connectors are keyway coded to ensure correct assembly and are quick and simple to install. The screw terminal makes these waterproof / weatherproof connectors much easier to wire up, connect and quick to put into reliable service.

TH.405 plug / receptacle insert tools and a waterproof closer cap are available separately. See below.

848-1498: 5 Pole, plug, THB.405.A2A
848-1501: 5 Pole, receptacle, THB.405.B2A
848-1508: 3 Pole, plug, THB.405.A2B
848-1505: 3 Pole, receptacle, THB.405.B2B
848-1527: TH.405 3 Pole insert tool, 600009600
848-1523: TH.405 5 Pole insert tool, 600012200
848-1511: Waterproof closure cap

IP68 circular connectors
Integral screw terminal block
Material: PA66
Temperature range: -20°C to +125°C

Hylec weather Proof / Waterproof Terminal Block Housings
The Hylec Tee Family range of connectors, plugs and junction boxes allows installers to make quick connections, which are ingress protected to IP68. With a number of sizes and entry options, the range is proving ideal for many applications where connections need to be protected from harsh and wet environments.

The fully approved all-weather TeeBox and TeePlug range offers IP68 protection with up to 8 pole connection options (depending on product) and includes cable connectors, plug and socket connectors and junction boxes; the Tee products use dome topped cable glands to provide very quick and secure connections without the need for specialised tools.

The Tee Family is suitable for many applications in a number of outdoor and industrial environments. Suitable applications include fans, pumps, air conditioning, refrigeration equipment and LV power distribution for commercial and domestic premises.

The TeePlug has been used to provide connections for the lighting system at the Singapore Grand Prix, Formula 1's first night time race. Here the quick and reliable connections were put under extreme pressure as Singapore is known for its frequent and heavy rainfall. The TeeBox has also been used to protect connections and LED drivers in one of the world's longest shopping centres and in many high profile maritime applications.

Технические параметры

для использования с
TH405
последовательный
6000
Accessory Type
Assembly Tool

Дополнительная информация

600012200 Data Sheet 600012200
Hylec Connectors Datasheet 600012200