60025, Transformer Toroidal 5VA

PartNumber: 60025
Ном. номер: 8117242240
Производитель: Nuvotem
60025, Transformer Toroidal 5VA
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 100 × = 2 100

Описание

Toroidal, Mini Open Style Transformers with Leads 115/230Vac, 60000 Series
High quality open style toroidal transformers with a 0-115/230Va.c. 50/60Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.

Dual standard tapped primary 115/230Vac
Low profile-small size-lightweight
Potted centre with M4 fixing hole
Low level of radiated magnetic field
Very low induced noise (hum)
Double insulated primary leads
100% electrical and flash tested
High quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE0551, VDE0550, BS415

LeadsPVC insulated 150mm long, 10mm stripped and tinned
Primary-Secondary Test Voltage4KV
Maximum Ambient Operating Temperature+60°C
UL recognised for insulation class A (105°C)
Meets all requirements of class E (120°C)
Fixing Hole Ø4.1mm


UL recognised, ENEC05

UL506, EN61558

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Источники питания и трансформаторы / Настенные трансформаторы / Тороидальные трансформаторы /
2 Output Toroidal Transformer, 5VA, 22 V ac

Технические параметры

диаметр
49mm
размеры
49 Dia. x 19mm
высота
19mm
максимальная температура
+60°C
число выходов
2
номинальная мощность
5VA
вес
130g
Primary Voltage Rating
115 V ac, 230 V ac
Secondary Voltage Rating
2 x 22V ac
Secondary Current
0.114A

Дополнительная информация

6000 6085 Series Toroidal Transformers Letter Of Conformance 60025
60020 Thru 25(-P2S2) Transformer, toroidal, 5.0VA, Data Sheet 60025
6000 6085 Series Toroidal Transformers Letter ...
60020 Thru 25(-P2S2) Transformer, toroidal ...