600324, Turret Head for Pins

PartNumber: 600324
Ном. номер: 8089710714
Производитель: Glenair
600324, Turret Head for Pins
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
12 410 × = 12 410
или
купить в 1 клик

Описание

Glenair Turret Head Tool for Pins
Glenair Turret head for pin contacts is designed to assist in the correct height placement of the contacts within the connector housing and features 3 different easily selectable settings.

VG95234 Conforming Connectors
Glenair VG95324 connectors are suitable for many applications such as military ground vehicles, electric cars, train line and others that require robust connector facilities. These connectors are reverse bayonet lock which provides simple and fast coupling, interchangeable and intermateable with a wide range of industry standard reverse bayonet connectors based around MIL-DTL-5015 - VG95234. With the appropriate backshells and environmental sealing these connectors are submersible at a depth of 2 metres for 48 hours.

Разъемы / Инструмент и принадлежности для разъемов / Позиционеры, револьверные головки и локаторы для обжимного инструмента /
Turret Head for Pins

Технические параметры

тип
Turret

Дополнительная информация

600324 Turret assembly Drawing