6009-2Z, Single row radial ballbea

PartNumber: 6009-2Z
Ном. номер: 8054499057
Производитель: SKF
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 210 × = 2 210

Описание

Deep Groove Metric Ball Bearings - Shielded
Shielded (2Z) bearings are fitted with two metal dust shields to prevent the ingress of dirt and foreign matter. 2RZ bearings are 2Z bearings fitted with two low friction seals.
Deep groove ball bearings are extremely versatile and robust in operation, they also require little maintenance. Deep groove ball bearings are the most widely used bearing type due to their simple design and suitability for high speeds.

Primarily intended for applications where the bearing inner ring rotates
If the outer ring rotates there is a danger that grease may be lost from the bearing at high speeds
Both standard and C3 clearance available

Технические параметры

Тип отверстия
Parallel
Предельные динамические нагрузки
22.1kN
внутренний диаметр
45mm
Предельная скорость
10000rpm
число рядов
1
наружный (внешний) диаметр
75mm
Опорная скорость
20000rpm
статическая грузоподъемность
14.6kN
Race Width
16mm
Cage Material
Steel
Ball Bearing Type
Deep Groove
Race Type
Plain
End Type
Shielded

Дополнительная информация

6009-2Z Data Sheet 6009-2Z