6010032, Nylon 6.6 slot cheese hea

PartNumber: 6010032
Ном. номер: 8085353143
Производитель: Heyco
6010032, Nylon 6.6 slot cheese hea
Доступно на заказ более 3 уп. Отгрузка со склада в Москве 4-5 недель.
1 320 × = 1 320
Цена указана за упаковку из 100
от 5 уп. — 1 060 руб.
от 10 уп. — 893 руб.

Описание

Metric Slotted Head Screws - Nylon 6·6

Metric thread
To BS4183
High mechanical strength
Ideal for use where good insulation and corrosion resistance is required
Suitable for use in high voltage assemblies
Moulded from ivory coloured Nylon 6·6

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Винты со шлицем и круглой головкой

Технические параметры

Тип привода
Slot
обработка поверхности
Plain
форма головки
Cheese
длина
20mm
материал
Nylon
Thread Size Metric
M3

Дополнительная информация

Datasheet 6010032