6017C SL005, 12 pair individually shie

PartNumber: 6017C SL005
Ном. номер: 8071295490
Производитель: Alpha Wire
6017C SL005, 12 pair individually shie
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
33 140 × = 33 140
или
купить в 1 клик
Цена указана за упаковку из 30

Описание

Individually Shielded Multi-pair Individually Shielded Multi-pair Cable
The Alpha Wire individually shielded multi-pair communication and control cable is a UL recognised component that has been designed to meet the special requirements of high-speed data transmission systems associated with data processing or information systems. The component can also be used for process and control applications, such as RS-232 applications.
The cable comprises stranded tinned copper conductor covered in a foil shield and slate-coloured PVC. The component also includes drain wire and can of operate in temperatures between -20°C - 60°C.

Features and benefits
∙ Individually shielded pairs offer both crosstalk protection and moderate EMI performance
∙ Stranded tinned copper conductors that improve flexibility
∙ PVC insulation provides good resistance to abrasion, chemicals, and water
∙ Flame Retardant to rating FT4

Technical specification
Voltage rating300V
Conductor22awg (7 x 0.25mm)
Jacket materialGrey PVC
Operating temperature-20°C to +60°C


UL recognised component

These cables are not to be regarded as power cables or cables for the direct conection of the equipment to mains power supplies.

Промышленный кабель Alphawire Alphawire Industrial Cable

Технические параметры

характерный импеданс
60 Ω
стренги жил
7/0.25 mm
длина
30m
число пар
12
материал внешней брони
PVC
длина рулона
30m
цвет брони
Grey
Тип экрана
F/UTP
номинальное напряжение
300 V
American Wire Gauge
22
Cable Shape
Twisted Pair
Cross Sectional Area
0.35 mm²
Outer Diameter
12.27mm
Number of Strands
7
Size of Strands
0.25 mm

Дополнительная информация

Datasheet 6017C SL005