60205300140, Forged Plumbers Bench Vic

PartNumber: 60205300140
Ном. номер: 8087562656
Производитель: Нет торговой марки
60205300140, Forged Plumbers Bench Vic
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
35 730 × = 35 730
или
купить в 1 клик

Описание

Drop Forged Plumbers Bench Vice
Drop forged steel vice with pipe jaws. Ideal for professionals such as plumbers, where pipe and tube work is integral to their day to day work.

Induction & surface hardened for long tool life
Double acme thread screw for faster adjustment
Enclosed construction to protect mechanism against dirt
Ground, machined jaws

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Верстачные тиски

Инструмент / Механические станки и тиски / Верстачные и ручные тиски /
RS Bench Vice x 87mm 140mm x 200mm, 16kg

Технические параметры

глубина зажима
87mm
раскрыв зажима
200mm
ширина зажима
140mm
монтаж (установка)
Screw
тип
Bench Vice
вес
16kg

Дополнительная информация

Plumbers Vice Data Sheet