6040434, Nylon 6.6 slotted csk hea

PartNumber: 6040434
Ном. номер: 8042469392
Производитель: Heyco
6040434, Nylon 6.6 slotted csk hea
Доступно на заказ более 3 уп. Отгрузка со склада в Москве 4-5 недель.
1 520 × = 1 520
Цена указана за упаковку из 100
от 5 уп. — 1 240 руб.
от 10 уп. — 1 050 руб.

Описание

Metric Thread - Nylon 6.6 Metric Thread - Nylon 6·6

To BS4183
High mechanical strength
Ideal for use where good insulation and corrosion resistance is required
Suitable for use in high voltage assemblies
Moulded from ivory coloured Nylon 6·6

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Технические параметры

Тип привода
Slot
обработка поверхности
Plain
форма головки
Countersunk
длина
16mm
материал
Nylon
Thread Size Metric
M4