6051.2008, UK cordset fuse 13A 2.0m

PartNumber: 6051.2008
Ном. номер: 8028142174
Производитель: Schurter
6051.2008, UK cordset fuse 13A 2.0m
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 480 × = 1 480
от 10 шт. — 1 160 руб.
от 25 шт. — 1 029.60 руб.

Описание

V-Lock Series Mains Power Cord Sets with IEC Connectors
A comprehensive selection of European, American, Australian, Chinese, Japanese, and interconnection to IEC C13 or C19 mains power cord sets from Schurter, with the V-Lock interlocking system. The V-lock system is designed to prevent accidental disconnection, the yellow coloured catch mechanism is easily released by depressing the built in lever, eliminating the requirements for additional hardware, reducing costs, and installation time. Applications for these RoHS compliant V-Lock cable assemblies include portable medical devices, laboratory equipment, telecommunication and datacom equipment, and audio equipment. Suitable for appliances with protection class I.

IEC 61140

Schurter V-Lock Series

IEC appliance plugs

Технические параметры

цвет брони
Black
Connector A
C13
Connector B
BS 1363
Connector A Type
IEC
Новинки
только новые товары
Connector A Gender
Female
Connector B Gender
Male
номинальный ток
10 A
длина
2m
номинальное напряжение
125 (CSA) V ac, 125 (UL) V ac, 250 (IEC) V ac

Дополнительная информация

C13 to BS1363 cordset 13A 2.0m, V-Lock 6051.2008