6051.2047, IEC Jumper cordset 16A 2

PartNumber: 6051.2047
Ном. номер: 8037827702
Производитель: Schurter
6051.2047, IEC Jumper cordset 16A 2
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
1 860 × = 1 860

Описание

V-Lock Series Mains Power Cord Sets with IEC Connectors
A comprehensive selection of European, American, Australian, Chinese, Japanese, and interconnection to IEC C13 or C19 mains power cord sets from Schurter, with the V-Lock interlocking system. The V-lock system is designed to prevent accidental disconnection, the yellow coloured catch mechanism is easily released by depressing the built in lever, eliminating the requirements for additional hardware, reducing costs, and installation time. Applications for these RoHS compliant V-Lock cable assemblies include portable medical devices, laboratory equipment, telecommunication and datacom equipment, and audio equipment. Suitable for appliances with protection class I.

IEC 61140

Schurter V-Lock Series

IEC appliance plugs

Кабели и провода / Силовые/Промышленные кабели / Силовые кабельные сборки /
Schurter 2m Power Cord 16 A C19 (IEC) to I, 125 (CSA) V ac, 125 (UL) V ac, 250 (IEC) V ac

Технические параметры

цвет брони
Black
Connector A
C19
Connector B
I
Connector A Type
IEC
Новинки
только новые товары
Connector A Gender
Female
Connector B Gender
Male
номинальный ток
16 A
длина
2m
номинальное напряжение
125 (CSA) V ac, 125 (UL) V ac, 250 (IEC) V ac

Дополнительная информация

C19 to I Type Jumper cordset 16A 2.0m, V-Lock