60618-5, Mate-n-Lok,Contact,pin,0

PartNumber: 60618-5
Ном. номер: 8089446389
Производитель: TE Connectivity (Tyco)
60618-5, Mate-n-Lok,Contact,pin,0
Доступно на заказ более 40 шт. Отгрузка со склада в Москве 4-5 недель.
120 × = 1 200
Количество товаров должно быть кратно 10 шт.


TE Connectivity Commercial MATE-N-LOK Connector Pin and Socket Contacts
A range of pin and socket crimp contacts for use in Commercial MATE-N-LOK 2.54mm connector housings. These pin and socket contacts feature a locking lance for secure retention and are available with pre-tin or gold plating and a variety of wire size ranges.

For use in Commercial Mate-N-Lok housings only

TE Connectivity Commercial MATE-N-LOK Range
The Mate-N-Lok commercial range of connectors from TE Connectivity have a wide range of applications including both crimp and IDC terminations for Wire to Wire and Wire to Board. Special features of the Commercial range of Mate N Lok connectors include:

Fully polarized nylon housings
Easy cavity identification
Low insertion/extraction forces required
Built in contact stabilization and self-aligning features
Locking devices are integral part of design
Connector halves will hold together under severe conditions of vibration and shock

Power Connectors

The following RS power connectors are suitable for direct connection to 240VAC mains unless otherwise stated. Care must be taken when choosing a product for mains connection.

Technical Specifications
Voltage Rating600V AC/DC
Dielectric withstand voltage5kV or 10kV between circuits
Current Rating
Cable plugs/sockets15A max.
PCB lists12A max.
Insulation Resistance1000MΩ min.
Contact Resistance3.5mΩ max.
Temperature Range-55°C → +105°C
Durability50 Mating Cycles
Insulator MaterialNatural polyamide 6.6 to
UL94V-2 or Clear Nylon to UL94V-0
ContactsBrass, Tin Plated
Vertical Pin SwitchesPhosphor Bronze, tin plated

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Контакты /
PCB Connector Contact, Male, Crimp, Gold over Nickel Plating 18 → 24 AWG

Технические параметры

материал контактов
покрытие контактов
Gold over Nickel
способ концевой заделки
сечение провода
18 → 24 AWG

Дополнительная информация

Mate-n-Lok, Contact, pin, 0.20-0.80mm² Drawing