608001/0180-628-018- 10-000-46-01-150/000, THERMOMETER -20 A +40

PartNumber: 608001/0180-628-018-10-000-46-01-150/000
Ном. номер: 8022039066
Производитель: Jumo
608001/0180-628-018- 10-000-46-01-150/000 ...
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
9 810 × = 9 810
или
купить в 1 клик

Описание

Thermocouple Amplifiers, Analog Devices
Thermocouple Amplifier with Cold Junction Compensation
Combine an ice point reference with a precalibrated amplifier to produce a high level output directly from a thermocouple signal
High impedance differential input
Thermocouple break detection

Instrumentation Amplifiers, Analog Devices
Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.

Водопровод и трубопровод / Счетчики воды, термометры и манометры / Термометры /
Jumo Centigrade Dial Thermometer

Технические параметры

материал корпуса
Steel
Maximum Temperature Sensed
+40°C
Minimum Temperature Sensed
0°C
Temperature Scale
Centigrade
Thermometer Type
Dial
Case Diameter
80mm
Temperature Sensitive Range
-20 → +40°C