6090746, Nylon 6.6 coarse threaded

PartNumber: 6090746
Ном. номер: 8104014864
Производитель: Heyco
6090746, Nylon 6.6 coarse threaded
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 6 недель.
2 660 × = 2 660
Цена указана за упаковку из 50

Описание

Nylon 6.6 - Metric Thread
Dome nuts are ideal for applications where it is desired to hide or cover the end of a projecting screw thread. All meet the requirements of DIN6923, and have metric thread.

Ideal for use where good insulation and corrosion resistance is required
Suitable for use in high voltage assemblies
Moulded from ivory coloured Nylon 6.6

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

DIN6923

Колпачковые гайки

Фиксирующие и крепежные детали / Гайки и шайбы / Глухие гайки /
Nylon 6.6 coarse threaded dome nut,M8

Технические параметры

цвет
White
обработка поверхности
Plain
материал
Nylon
полная высота
15mm
размер резьбы
M8
ширина
13mm

Дополнительная информация

Datasheet