6100.3200, IEC inlet screw 4.8mm fas

PartNumber: 6100.3200
Ном. номер: 8068597285
Производитель: Schurter
6100.3200, IEC inlet screw 4.8mm fas
Доступно на заказ 10 шт. Отгрузка со склада в Москве 4-5 недель.
230 × = 230
от 10 шт. — 120 руб.

Описание

Plugs and sockets for panels_6101595_Normal Module EEC 22 male panel mount sockets, 6100-3 series

These male panel mount sockets are secured using two self-tapping screws (not supplied).
3 versions available: solder lugs (3.5 x 0.8 mm) and Faston terminals (4.8 x 0.8 mm or 6.3 x 0.8 mm).
Panel mounted with 8 mm maximum thickness.
C14 type connector.
RS Article 8702341 offers IP 54 protection.

Nominal voltage: 250 V
Nominal current: 10 A
Protection class: W
Protection index: IP 40
Operating temperature: -25 °C → +70 °C
Panel cutout: 27.5 x 20 mm


UL, CSA, VDE, SEV and IEC/EN.

Plug and Socket Combinations & Adaptors

IEC appliance plugs

Mains connectors for use in most of Europe. 250 V∼, 6 A/10 A rating (see the individual connectors). Sockets and plugs comply to IEC 320, EN 60 320, CEE 22 and BS 4491 and cables comply to BS 6500 (1975). BASEC approved. Colour: black

Разъемы / Разъемы для электросетей, разъемы IEC и принадлежности / Разъемы IEC /
C14 Male Straight Panel Mount IEC Connector, Rated At 15A, 250 V ac

Технические параметры

номинальный ток
15A
род
Male
тип монтажа
Panel Mount
номинальное напряжение
250 Vac
Body Orientation
Straight
CAD Drawing
3D CAD Model
IEC Connector Type
C14

Дополнительная информация

Prise CEI à visser 6100-3 6100.3200
Prise CEI à visser 6100-3