611-0800, DIN 8 WAYS STANDARD

PartNumber: 611-0800
Ном. номер: 8019840774
Производитель: Deltron
611-0800, DIN 8 WAYS STANDARD
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
540 × = 540

Описание

Standard Metal DIN_5073860_Normal Module DIN standard male plugs - black finish
Brought to you by the trusted RS Brand, this range of robust metal DIN connectors have all the benefits of the "standard metal'' range, but are coated in a black finish. While the connectors have no lock, they are supplied with a cable tie and a grommet, ensuring a reliable and secure connection for standard DIN applications. The standard DIN connector measures 60.3mm in length and in 15.9mm diameter.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Stock number 110-2826 has a spacing of 60 degrees
Stock number 110-2810 has a spacing of 45 degrees.

RS, shielded

Разъемы / Круглые разъемы / Разъемы стандарта DIN /
8 Pole Male DIN Connector, 611 Series DIN 41524, Etc

Технические параметры

Размер разъёма
Standard
род
Male
тип монтажа
Cable Mount
число контактов
8
последовательный
611
DIN Number
DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329

Дополнительная информация

Datasheet 611-0800
Datasheet