6113NMF, Proto dial torque wrench

PartNumber: 6113NMF
Ном. номер: 8010475560
Производитель: Stanley Tools
6113NMF, Proto dial torque wrench
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
28 150 × = 28 150
или
купить в 1 клик

Описание

Dial Torque Wrench

Meets the requirements of the USA Government Specification GGG-W-00686c with calibration certified and traceable to the US National Institute of Standards and Technology
Accuracy ±4% in both directions over a range from 20 to 100% of full scale
Patented torque beam design will withstand up to 20% overload without losing calibration
Overall length means the operator does not have to exceed 125lbs. input force at normal torque range 75Nm
Large easy to read dials, protected by a metal guard, enable easy torque readings in SI or Imperial units
Narrow head design enables access into restricted work areas
Supplied in storage box

Torque wrenches are precise measuring devices which require care in handling. Always place tool in storage box after use. Do not use cheater bars, hammers, or any other damaging object. It is recommended that micrometer wrenches are stored at 20% of full reading to maintain accuracy. All torque wrenches should be recalibrated at least once a year, more frequently depending on usage.

Ключи - индикация по шкале, или в окне

Инструмент / Гаечные и торцевые ключи / Гаечные ключи /
Stanley 3/8 in Square Drive Mechanical Torque Wrench, 0 → 70nm

Технические параметры

точность
4 %
размер привода
3/8 in
полная длина
380 mm
Деления шкалы
2Nm
диапазон момента вращения
0 → 70Nm
тип
Mechanical
Drive Shape
Square