614004135023, WR-COM USB Connector A ve

PartNumber: 614004135023
Ном. номер: 8027061413
Производитель: Wurth Elektronik
614004135023, WR-COM USB Connector A ve
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
420 × = 420

Описание

Wurth 2.0 USB PCB Connectors Wurth USB PCB Connectors
This range of Wurth USB PCB connectors includes various Standard-A, Standard-B, Mini-B and Micro B configurations with different orientations and also includes double socket combinations.

818-3342 Type A Dual-Way (Reversible) for blind mating positions

Wurth USB 2.0 and 3.0 PCB Connectors and Cable Assemblies Wurth USB 3.0 PCB Connectors and Cable Assemblies
The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / USB разъемы типа А /
Wurth Elektronik Female Straight Through Hole Type A USB Connector, 30 V ac, 1.5A WR-COM

Технические параметры

материал контактов
Copper Alloy
номинальный ток
1.5A
род
Female
максимальная рабочая температура
105°C
Minimum Operating Temperature
-40°C
тип монтажа
Through Hole
последовательный
WR-COM
способ концевой заделки
Solder
номинальное напряжение
30 V ac
Body Orientation
Straight

Дополнительная информация

Datasheet