6150958, Nylon screw insulator, M4

PartNumber: 6150958
Ном. номер: 8054322661
Производитель: Heyco
6150958, Nylon screw insulator, M4
Доступно на заказ более 6 уп. Отгрузка со склада в Москве 6 недель.
800 × = 800
Цена указана за упаковку из 50

Описание

Nylon Screw Insulators
Although primarily intended for the isolation of metal screws, these insulating spacers are also suitable for use as lightly loaded bearings.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Dimensions refering to the line drawing:
Dimension A is Flange Diameter
Dimension B is Flanges
Dimension C is Body Diameter
Dimension D is Hole Diameter

Прокладки плоские и винтовые изоляторы Plain Spacers & Screw Insulators

Plain Spacers - PVC, Nylon & Nickel Plated Brass

Screw Insulators

Фиксирующие и крепежные детали / Распорки и стойки / Изоляторы для винтов /
RS Nylon Screw Insulator, M4, 3mm

Технические параметры

длина корпуса
3mm
диаметр фланца
8.2mm
толщина фланца
1.5 mm
внутренний диаметр
4.1mm
материал
Nylon
Body Outside Diameter
6mm
For Screw Size
M4