6150983, Nylon screw insulator, M8

PartNumber: 6150983
Ном. номер: 8036165360
Производитель: Heyco
Доступно на заказ более 6 уп. Отгрузка со склада в Москве 4-5 недель.
820 × = 820
Цена указана за упаковку из 50

Описание

Nylon Screw Insulators
Although primarily intended for the isolation of metal screws, these insulating spacers are also suitable for use as lightly loaded bearings.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Dimensions refering to the line drawing:
Dimension A is Flange Diameter
Dimension B is Flanges
Dimension C is Body Diameter
Dimension D is Hole Diameter

Прокладки плоские и винтовые изоляторы Plain Spacers & Screw Insulators

Plain Spacers - PVC, Nylon & Nickel Plated Brass

Screw Insulators

Технические параметры

длина корпуса
6mm
диаметр фланца
14.2mm
толщина фланца
2.5 mm
внутренний диаметр
8.1mm
материал
Nylon
Body Outside Diameter
10mm
For Screw Size
M8